- RS Stock No.:
- 201-8862
- Mfr. Part No.:
- 09155123002
- Brand:
- HARTING
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$91.54
(exc. GST)
$100.69
(inc. GST)
Units | Per unit |
1 - 4 | $91.54 |
5 + | $82.38 |
- RS Stock No.:
- 201-8862
- Mfr. Part No.:
- 09155123002
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han F+B Series Benefits:
• Helps reduce downtimes in the food & beverage industry
• Connectors are many times faster in plugging compared to other hard wired solutions
• One type of hood/housing for all types of transmission in the industrial lifelines of data, signals & power
• Enables modularisation of machines & plants, as well as the introduction of future-proof concepts
• Reduces expenses on installation & maintenance of equipment as well as the resulting downtimes
Applications:
• Machines for the food/beverage industry
• Bottling plants
• Packaging machines
Suitable for food processing zones:
• Interfaces inside the splash zone
• Resistant to chemical cleaning agents even at high cleaning density
The Harting Han F+B hybrid male insert with crimp termination has four contacts and it is made up of polycarbonate.
Four additional signal and one data contacts
Limiting temperature range from -40°C to +125°C
Limiting temperature range from -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Gender | Male |
Series | Han F+B |
Type | Inserts |
Voltage Rating | 400 V ac |
Number of Contacts | 4 |
Body Orientation | Straight |
Series Number | 09155123002 |