- RS Stock No.:
- 848-6932
- Mfr. Part No.:
- 11051052805
- Brand:
- HARTING
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$35.61
(exc. GST)
$39.17
(inc. GST)
Units | Per unit |
1 + | $35.61 |
- RS Stock No.:
- 848-6932
- Mfr. Part No.:
- 11051052805
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Yellock Multiplier
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety. The multiplier can be placed on the housing or the cable side and the bridge is visible from either side. The multiplier has bus bar functionaloty for up to 5 contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Han-Yellock Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | Han-Yellock |
Type | Multiplier Insert |
Termination Method | Crimp |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Number of Contacts | 5 |
Body Orientation | Straight |
Series Number | 1105 |
Related links
- Cutting Mats
- IDC Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- HARTING Heavy Duty Power Connector Insert Han-Modular Series, 4 Contacts
- HARTING Heavy Duty Power Connector Insert Han A Series, 4 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series, 1 Contacts