- RS Stock No.:
- 261-6637
- Mfr. Part No.:
- PL282X-301-50-2-5
- Brand:
- Amphenol Industrial
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$298.61
(exc. GST)
$328.47
(inc. GST)
Units | Per unit |
1 - 9 | $298.61 |
10 - 19 | $289.05 |
20 + | $274.71 |
- RS Stock No.:
- 261-6637
- Mfr. Part No.:
- PL282X-301-50-2-5
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial plug connector with shielding right angle plug.
Accepted cable size 50 mm²
Current rating 200 A
Current rating 200 A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable Connector |
Gender | Male |
Current Rating | 200A |
Related links
- Insertion & Extraction Tools
- Hammers
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Amphenol Industrial, PowerLok Plug EV Connector
- Huber+Suhner 16_BNC-50-2-5/133_NE Series 50Ω Right Angle Body
- Amphenol Industrial Powerlok Connector 300A PL282 1.0 kV