RS PRO Heatsink, Universal Rectangular Alu, 0.9°C/W 40 mm 200 mm 96mm
- RS Stock No.:
- 789-8564
- Distrelec Article No.:
- 304-04-898
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.36
(exc. GST)
$46.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $42.36 |
| 100 - 249 | $41.85 |
| 250 - 499 | $40.88 |
| 500 + | $39.79 |
*price indicative
- RS Stock No.:
- 789-8564
- Distrelec Article No.:
- 304-04-898
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With | Universal Rectangular Alu | |
| Product Type | Heatsink | |
| Length | 200mm | |
| Width | 96mm | |
| Height | 40mm | |
| Thermal Resistance | 0.9°C/W | |
| Fastening | Clamp | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With Universal Rectangular Alu | ||
Product Type Heatsink | ||
Length 200mm | ||
Width 96mm | ||
Height 40mm | ||
Thermal Resistance 0.9°C/W | ||
Fastening Clamp | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
150AB Series, 96mm Wide x 40mm High
ABL design their heat sinks to increase the surface area and therefore dissipate heat over a greater area which leads to quicker cooling of the component. Designed using tempered alloys with greater thermal conductivity to maximise cooling performance. Heat sinks can be used to cool high power semiconductors, optoelectric devices and light emitting diodes.
Related links
- RS PRO Heatsink 0.4°C/W 40 mm 200 mm 66mm
- RS PRO Heatsink 0.5°C/W 40 mm 150 mm 66mm
- RS PRO Heatsink 0.69°C/W 40 mm 100 mm 66mm
- Fischer Elektronik Heatsink 0.3°C/W 40 mm 200 mm 300mm
- RS PRO Heatsink 0.55kΩ/W 40 mm 200 mm 160mm
- RS PRO Heatsink 0.08°C/W 77 mm 200 mm 215mm
- RS PRO Heatsink 0.48°C/W 15 mm 200 mm 100mm
- RS PRO Heatsink 0.14°C/W 30 mm 200 mm 25mm
