AAVID THERMALLOY Heatsink, TO-218, TO-247 devices, TO-220, 10.2°C/W 38 mm 12.5 mm 34.5mm
- RS Stock No.:
- 712-4298
- Mfr. Part No.:
- SW38-2G
- Brand:
- AAVID THERMALLOY
Subtotal (1 pack of 5 units)*
$15.86
(exc. GST)
$17.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship
- Plus 725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.172 | $15.86 |
*price indicative
- RS Stock No.:
- 712-4298
- Mfr. Part No.:
- SW38-2G
- Brand:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | TO-218, TO-247 devices, TO-220 | |
| Length | 12.5mm | |
| Width | 34.5mm | |
| Height | 38mm | |
| Fastening | Solder | |
| Thermal Resistance | 10.2°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-218, TO-220, TO-247 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Heatsinks | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With TO-218, TO-247 devices, TO-220 | ||
Length 12.5mm | ||
Width 34.5mm | ||
Height 38mm | ||
Fastening Solder | ||
Thermal Resistance 10.2°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-218, TO-220, TO-247 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Heatsinks | ||
TO220/TO218/TO247 Extruded with Unequal Channel Widths
Extruded heatsink with unequal channel widths front and back
Use with TO-220 or 218 or TO-247 packages
Related links
- AAVID THERMALLOY Heatsink TO-218 7°C/W 63 mm 12.5 mm 34.5mm
- AAVID THERMALLOY Heatsink 25.4 x 34.9 x 50mm, PCB Through Hole
- AAVID THERMALLOY Heatsink 13°C/W 31.2 mm 12.5 mm 30.4mm
- AAVID THERMALLOY Heatsink 8.8kΩ/W 50 mm 50 mm 34.5mm
- AAVID THERMALLOY Heatsink PCBs 9.9°C/W 22 mm 38 mm 28mm
- AAVID THERMALLOY Heatsink 12.5 x 34.5 x 38mm, Solder
- AAVID THERMALLOY Heatsink, 15°C/W 9.52 mm 14.99 mm 40.4mm
- AAVID THERMALLOY Heatsink 12.7 x 14.48 x 15.24mm, PCB Through Hole
