AAVID THERMALLOY Heatsink, Discrete Semiconductor Packages, 5.6°C/W 25.4 mm 25.4 mm 41.91mm

Subtotal (1 pack of 5 units)*

$28.88

(exc. GST)

$31.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 405 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$5.776$28.88

*price indicative

RS Stock No.:
712-4279
Mfr. Part No.:
6396BG
Brand:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

For Use With

Discrete Semiconductor Packages

Product Type

Heatsink

Length

25.4mm

Width

41.91mm

Height

25.4mm

Fastening

Shoulder pins, Solder

Thermal Resistance

5.6°C/W

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-218, TO-220, TO-247

Standards/Approvals

RoHS

Application

High Power Extruded Heat Sink with Large Radial Fins

Material

Aluminium

TO220/TO218 High Power 5.6°C/W with Large Radial Fins


High power extruded heatsink with large radial fins and straight pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy