AAVID THERMALLOY Heatsink, TO220, TO-220, 13°C/W 35 mm 12.3 mm 29mm
- RS Stock No.:
- 712-4251
- Mfr. Part No.:
- ML8G
- Brand:
- AAVID THERMALLOY
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.20
(exc. GST)
$3.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,055 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $0.64 | $3.20 |
| 500 - 1245 | $0.636 | $3.18 |
| 1250 - 2495 | $0.624 | $3.12 |
| 2500 + | $0.62 | $3.10 |
*price indicative
- RS Stock No.:
- 712-4251
- Mfr. Part No.:
- ML8G
- Brand:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | TO220, TO-220 | |
| Length | 12.3mm | |
| Width | 29mm | |
| Height | 35mm | |
| Thermal Resistance | 13°C/W | |
| Fastening | Clip | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With TO220, TO-220 | ||
Length 12.3mm | ||
Width 29mm | ||
Height 35mm | ||
Thermal Resistance 13°C/W | ||
Fastening Clip | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||


TO220 Channel Style 13°C/W with Mounting Tabs
Channel style heatsink featuring three integrated mounting tabs
Use with TO220 packages
Related links
- AAVID THERMALLOY Heatsink 13°C/W 31.2 mm 12.5 mm 30.4mm
- AAVID THERMALLOY Heatsink, 25°C/W 13 mm 19.5 mm 12.7mm
- AAVID THERMALLOY Heatsink, 20.3°C/W 19.5 mm 13 mm 12.7mm
- AAVID THERMALLOY Heatsink LEDs 20.3°C/W 13 mm 19.5 mm 12.7mm
- AAVID THERMALLOY Heatsink Clip for use with TO-220 TO-218
- RS PRO Heatsink Universal, 1.224°C/W 35 mm 150 mm 35mm
- RS PRO Heatsink Universal, 1.224°C/W 35 mm 50 mm 35mm
- RS PRO Heatsink Universal, 1.224°C/W 35 mm 100 mm 35mm
