Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan, 0.2K/W 74 mm 100 mm 62mm
- RS Stock No.:
- 692-0650
- Mfr. Part No.:
- LA 6 100 24 V
- Brand:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$353.34
(exc. GST)
$388.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $353.34 |
| 100 - 249 | $348.95 |
| 250 - 499 | $340.77 |
| 500 + | $331.62 |
*price indicative
- RS Stock No.:
- 692-0650
- Mfr. Part No.:
- LA 6 100 24 V
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Universal Rectangular Alu with Fan | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 62mm | |
| Height | 74mm | |
| Thermal Resistance | 0.2K/W | |
| Series | LA 6 - Cooling aggregates with axial fan | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal Rectangular Alu with Fan | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 62mm | ||
Height 74mm | ||
Thermal Resistance 0.2K/W | ||
Series LA 6 - Cooling aggregates with axial fan | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- HU
Fischer Elektronik Cooling Aggregates with Axial Fans
Fischer Elektronik cooling aggregates with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling aggregates are ideal.
Geometry of optimising the airflow
Particularly effective heat dissipation
Compact construction
Milled flat semiconductor mounting surface
Related links
- Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan 74 mm 100 mm 62mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan 74 mm 100 mm 125mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan 83 mm 100 mm 80mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan 83 mm 150 mm 80mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan 83 mm 200 mm 80mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan 93 mm 150 mm 92mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan 120 mm 150 mm 122mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan 40 mm 100 mm 40mm
