TDK-Lambda Heatsink, 1/1 Brick AC/DC Converter, PFE, 0.97K/W 35 mm 69.9 mm 122mm
- RS Stock No.:
- 681-1540
- Mfr. Part No.:
- HAL-F12T
- Brand:
- TDK-Lambda
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.73
(exc. GST)
$55.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $50.73 |
| 10 - 49 | $49.55 |
| 50 + | $48.15 |
*price indicative
- RS Stock No.:
- 681-1540
- Mfr. Part No.:
- HAL-F12T
- Brand:
- TDK-Lambda
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
| Brand | TDK-Lambda | |
| Product Type | Heatsink | |
| For Use With | 1/1 Brick AC/DC Converter, PFE | |
| Length | 69.9mm | |
| Width | 122mm | |
| Height | 35mm | |
| Fastening | Screw | |
| Thermal Resistance | 0.97K/W | |
| Series | PFE300 - 1000 | |
| Standards/Approvals | CE mark (LVD), CSA60950-1 (cUL), EN60950-1, UL60950-1 | |
| Application | Bulk Dc Power, Fanless Power Supplies, LED Sign, Traffic Signalling, Toll Equipment | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Heatsink | ||
For Use With 1/1 Brick AC/DC Converter, PFE | ||
Length 69.9mm | ||
Width 122mm | ||
Height 35mm | ||
Fastening Screw | ||
Thermal Resistance 0.97K/W | ||
Series PFE300 - 1000 | ||
Standards/Approvals CE mark (LVD), CSA60950-1 (cUL), EN60950-1, UL60950-1 | ||
Application Bulk Dc Power, Fanless Power Supplies, LED Sign, Traffic Signalling, Toll Equipment | ||
TDK-Lambda Heatsinks for PFE Series Switch Mode AC-DC Power Supplies - HAF Series
Heatsinks designed to allow optimum performance of the Lambda PFE series power supplies (stk no 560-199 etc)
Choice of longitudinal or transverse fins, or low profile HAF-10L options
Related links
- TDK-Lambda Heatsink PFE 33.4 mm 100 mm 160mm
- TDK-Lambda Heatsink PFE 38.1 mm 116.8 mm 61mm
- TDK-Lambda Heatsink 1/1 Brick AC/DC Converter 25.4 mm 116.8 mm 61mm
- TDK-Lambda Heatsink for use with CN200A PAH PH-300 Series
- SPREADFAST Heatsink, 1/1 Brick DC/DC Converter 12.2 mm 116.8 mm 61mm
- SPREADFAST Heatsink, 1/1 Brick DC/DC Converter 18.2 mm 116.8 mm 61mm
- Ruland 87.4 mm Length Flexible Coupling 24 mm
- Ruland 87.1 mm Length Bellow Coupling 24 mm