Fischer Elektronik Heatsink, Universal Rectangular Alu, 71K/W 6 mm 10 mm 8mm
- RS Stock No.:
- 504-0744
- Mfr. Part No.:
- ICKSMDF10
- Brand:
- Fischer Elektronik
Subtotal (1 pack of 10 units)*
$33.37
(exc. GST)
$36.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.337 | $33.37 |
*price indicative
- RS Stock No.:
- 504-0744
- Mfr. Part No.:
- ICKSMDF10
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Universal Rectangular Alu | |
| Product Type | Heatsink | |
| Length | 10mm | |
| Width | 8mm | |
| Height | 6mm | |
| Fastening | Glue, Solder | |
| Thermal Resistance | 71K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | DIL/IC, DIL/IC, DIL/IC, DIL/IC, DIL/IC, DIL/IC | |
| Standards/Approvals | No | |
| Application | Pin Heat Sinks, Heat Sink For Dil, Heat Sink For SMD, Heatsinks, Sample Box, So, PCB, Particularly Suitable For SMD Component, Plcc and SMD | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal Rectangular Alu | ||
Product Type Heatsink | ||
Length 10mm | ||
Width 8mm | ||
Height 6mm | ||
Fastening Glue, Solder | ||
Thermal Resistance 71K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type DIL/IC, DIL/IC, DIL/IC, DIL/IC, DIL/IC, DIL/IC | ||
Standards/Approvals No | ||
Application Pin Heat Sinks, Heat Sink For Dil, Heat Sink For SMD, Heatsinks, Sample Box, So, PCB, Particularly Suitable For SMD Component, Plcc and SMD | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE
SMD Heatsinks
Black anodised
The kit box option (5040766) contains a range of SMD heatsinks with anodised and solderable surfaces.
• Mounting method: thermal adhesive or conductive foil (not included)
Related links
- Fischer Elektronik Heatsink, Universal Rectangular Alu 6 mm 8 mm 8mm
- RS PRO Heatsink, Universal Rectangular Alu 6 mm 23 mm 23mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan 74 mm 100 mm 62mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 4.8 mm 33 mm 19mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 75 mm 100mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 75 mm 300mm
- Fischer Elektronik Heatsink 63K/W 4.8 mm 13 mm 6.3mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 4.8 mm 51 mm 19mm
