Phoenix Contact Heatsink, ICS Modular Electronic Housing, 5K/W 25 mm 127.5 mm 44.9 mm

Subtotal (1 pack of 10 units)*

$987.15

(exc. GST)

$1,085.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$98.715$987.15

*price indicative

RS Stock No.:
267-1723
Mfr. Part No.:
1328708
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heatsink

For Use With

ICS Modular Electronic Housing

Length

127.5mm

Width

44.9 mm

Height

25mm

Fastening

Slot Mount

Thermal Resistance

5K/W

Series

ICS

Finish

Anodised

Standards/Approvals

VDMA 24364:2018-05, IEC 60068-2-6:2007-12, IEC 60068-2-27:2008-02

Material

Aluminium

Application

Heatsinks

Special Features

Large Installation Space in the Housing With Space-Saving Heatsink Fillers

COO (Country of Origin):
CN
The Phoenix Contact Heatsinks enable the finished devices to be used in thermally demanding applications. Tailored system solution comprised of a housing, connection technology, heatsink, and additional accessories. Variable positioning of the heatsink base for electronic components of different heights.

Reliable heat dissipation with passive heatsinks

Large installation space in the housing with space-saving heatsink fillers

Related links