Phoenix Contact Heatsink, Electronic Components Of Different Heights, 4.4K/W 25 mm 105 mm 44.9 mm
- RS Stock No.:
- 267-1728
- Mfr. Part No.:
- 1328714
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$926.34
(exc. GST)
$1,018.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $92.634 | $926.34 |
*price indicative
- RS Stock No.:
- 267-1728
- Mfr. Part No.:
- 1328714
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With | Electronic Components Of Different Heights | |
| Product Type | Heatsink | |
| Length | 105mm | |
| Width | 44.9 mm | |
| Height | 25mm | |
| Fastening | Slot Mount | |
| Thermal Resistance | 4.4K/W | |
| Series | ICS | |
| Finish | Anodised | |
| Standards/Approvals | IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12 | |
| Application | Heatsinks | |
| Material | Aluminium | |
| Special Features | Variable Positioning of the Heatsink Base | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With Electronic Components Of Different Heights | ||
Product Type Heatsink | ||
Length 105mm | ||
Width 44.9 mm | ||
Height 25mm | ||
Fastening Slot Mount | ||
Thermal Resistance 4.4K/W | ||
Series ICS | ||
Finish Anodised | ||
Standards/Approvals IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12 | ||
Application Heatsinks | ||
Material Aluminium | ||
Special Features Variable Positioning of the Heatsink Base | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Heatsinks enable the finished devices to be used in thermally demanding applications. Tailored system solution comprised of a housing, connection technology, heatsink, and additional accessories. Variable positioning of the heatsink base for electronic components of different heights.
Reliable heat dissipation with passive heatsinks
Large installation space in the housing with space-saving heatsink fillers
Related links
- Phoenix Contact Heatsink 10.9K/W 25 mm 25 mm 44.9 mm
- Phoenix Contact Heatsink 9.4K/W 25 mm 105 mm 22.4 mm
- Phoenix Contact Heatsink 5K/W 25 mm 127.5 mm 44.9 mm
- Phoenix Contact Heatsink 26.5K/W 25 mm 25 mm 22.4 mm
- Phoenix Contact Heatsink 5.4K/W 50.1 mm 105 mm 22.4 mm
- Phoenix Contact Heatsink 3.5K/W 50.1 mm 105 mm 44.9 mm
- Phoenix Contact Heatsink 3.2K/W 50.1 mm 127.5 mm 44.9 mm
- Phoenix Contact Heatsink, 1.58K/W 50.1 mm 105 mm 67.4 mm
