Fischer Elektronik Heatsink, Mendocino, Athlon, Coppermine, Intel Pentium 4, Intel Pentium III, K6-III, AMD K7 and K7
- RS Stock No.:
- 221-2081
- Mfr. Part No.:
- ICKPEN38
- Brand:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$96.87
(exc. GST)
$106.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $96.87 |
| 100 - 249 | $95.71 |
| 250 - 499 | $93.98 |
| 500 + | $92.23 |
*price indicative
- RS Stock No.:
- 221-2081
- Mfr. Part No.:
- ICKPEN38
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Mendocino, Athlon, Coppermine, Intel Pentium 4, Intel Pentium III, K6-III, AMD K7 and K7 XP, Duron, AMD K6-2 | |
| Length | 49.5mm | |
| Width | 49.5mm | |
| Height | 38mm | |
| Thermal Resistance | 4°C/W | |
| Fastening | Clamp | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | FC PGA, PGA | |
| Standards/Approvals | RoHS | |
| Material | Adhesive Foil, Thermally Conductive Foil | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Mendocino, Athlon, Coppermine, Intel Pentium 4, Intel Pentium III, K6-III, AMD K7 and K7 XP, Duron, AMD K6-2 | ||
Length 49.5mm | ||
Width 49.5mm | ||
Height 38mm | ||
Thermal Resistance 4°C/W | ||
Fastening Clamp | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type FC PGA, PGA | ||
Standards/Approvals RoHS | ||
Material Adhesive Foil, Thermally Conductive Foil | ||
Application Cooling | ||
- COO (Country of Origin):
- DE
ICK Series Heatsinks for Pentium and PGAs
Black anodised surface finish
BGA Heatsinks
Related links
- Phoenix Contact BL2 BPC 2101 Industrial Computer Intel Pentium 4 2.4 GHz 4GB 2
- Siemens 6AG4025 Industrial Computer 350 W Intel Pentium G4400 3.3 GHz 4000MB 2 Windows
- Siemens SIMATIC IPC347G Industrial Computer 350 W Intel Pentium G4400 3.3 GHz 3MB 2 Windows 10
- Siemens G4400 Industrial Computer 350 W Intel Pentium G4400 3.3 GHz 3MB 2 Windows 10
- Fischer Elektronik Heatsink Retaining Spring for use with TO-247 TO-220 TO-218 SK
- Fischer Elektronik Heatsink Isolation Cap for use with TO 3
- Fischer Elektronik Heatsink Retaining Spring for use with TO-247 TO-218 SK409 Heatsink, SK459
- Fischer Elektronik Heatsink Mounting Clip for use with DIN Rail
