Fischer Elektronik Heatsink Mounting Clip for use with DIN Rail
- RS Stock No.:
- 774-2758
- Distrelec Article No.:
- 148-21-092
- Mfr. Part No.:
- KL 35 100
- Brand:
- Fischer Elektronik
Bulk discount available
Subtotal (1 unit)**
$19.05
(exc. GST)
$20.95
(inc. GST)
7 In AU stock for next working day delivery*
31 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $19.05 |
5 + | $18.75 |
**price indicative
- RS Stock No.:
- 774-2758
- Distrelec Article No.:
- 148-21-092
- Mfr. Part No.:
- KL 35 100
- Brand:
- Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fischer Elektronik | |
Accessory Type | Clip | |
For Use With | DIN Rail | |
Select all | ||
---|---|---|
Brand Fischer Elektronik | ||
Accessory Type Clip | ||
For Use With DIN Rail | ||
Related links
- Fischer Elektronik Heatsink Clip for use with Heatsink Mounting Rail (35 mm)
- Fischer Elektronik Heatsink Mounting Kit for use with Power Transistors
- Fischer Elektronik Heatsink Retaining Spring for use with TO-218 TO-247, TO-264
- Fischer Elektronik Heatsink 100 x 21.45 x 19mm
- Fischer Elektronik Heatsink 0.7K/W, 100 x 200 x 40mm
- Fischer Elektronik Heatsink Retaining Spring for use with SK409 Heatsink TO-218 TO-247,
- Fischer Elektronik Heatsink Isolation Cap for use with TO 3
- Fischer Elektronik Heatsink Socket for use with TO-3