Fischer Elektronik Heatsink, Universal Rectangular Alu, 1.5K/W 40 mm 100 mm 66mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.40

(exc. GST)

$52.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$47.40
100 - 249$46.94
250 - 499$46.03
500 +$44.88

*price indicative

RS Stock No.:
189-8050
Distrelec Article No.:
175-60-430
Mfr. Part No.:
SK100-100-SA
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

Universal Rectangular Alu

Length

100mm

Width

66mm

Height

40mm

Thermal Resistance

1.5K/W

Colour

Black

Finish

Black

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Material

Aluminium

Application

Cooling

COO (Country of Origin):
DE

SK 100 Extrusion Heatsink


The SK 100 heatsink is available in lengths of 37.5 mm, 50 mm, 75 mm and 100 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy