SPREADFAST Heatsink, 1/4 Brick DC/DC Converter 11 mm 58 mm 37mm
- RS Stock No.:
- 184-6735
- Mfr. Part No.:
- HS-DC-1/4-HFC-11
- Brand:
- SPREADFAST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.37
(exc. GST)
$13.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.37 |
| 5 - 24 | $11.72 |
| 25 + | $10.56 |
*price indicative
- RS Stock No.:
- 184-6735
- Mfr. Part No.:
- HS-DC-1/4-HFC-11
- Brand:
- SPREADFAST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPREADFAST | |
| Product Type | Heatsink | |
| For Use With | 1/4 Brick DC/DC Converter | |
| Length | 58mm | |
| Width | 37mm | |
| Height | 11mm | |
| Series | HS | |
| Colour | Black | |
| Compatible Package Type | DC-to-DC | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Application | DC Converter | |
| Select all | ||
|---|---|---|
Brand SPREADFAST | ||
Product Type Heatsink | ||
For Use With 1/4 Brick DC/DC Converter | ||
Length 58mm | ||
Width 37mm | ||
Height 11mm | ||
Series HS | ||
Colour Black | ||
Compatible Package Type DC-to-DC | ||
Standards/Approvals No | ||
Material Aluminium | ||
Application DC Converter | ||
- COO (Country of Origin):
- CN
Extruded, cross-cut, optimised design for specific flow required
Fits industry standard brick size DC-to-DC modules
Lengthwise and crosswise fin orientations in two different fin heights to allow a precise
match to the application
Thin fin geometry which increases thermal performance and reduces pressure drop
Applications
DC-DC converters
Related links
- SPREADFAST Heatsink, 1/4 Brick DC/DC Converter 11 mm 58 mm 37mm
- SPREADFAST Heatsink, 1/4 Brick DC/DC Converter 20 mm 58 mm 37mm
- SPREADFAST Heatsink, 1/8 Brick DC/DC Converter 8.7 mm 58.4 mm 22.9mm
- SPREADFAST Heatsink, 1/1 Brick DC/DC Converter 12.2 mm 116.8 mm 61mm
- SPREADFAST Heatsink, 1/2 Brick DC/DC Converter 9.3 mm 61 mm 57.9mm
- SPREADFAST Heatsink, 1/2 Brick DC/DC Converter 17.3 mm 61 mm 57.9mm
- SPREADFAST Heatsink, 1/8 Brick DC/DC Converter 19.7 mm 58.4 mm 22.9mm
- SPREADFAST Heatsink, 1/1 Brick DC/DC Converter 18.2 mm 116.8 mm 61mm
