SPREADFAST Heatsink, Universal Square Alu 16 mm 35 mm 35mm
- RS Stock No.:
- 184-6721
- Mfr. Part No.:
- SFH3501-16L
- Brand:
- SPREADFAST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.81
(exc. GST)
$11.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 149 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $10.81 |
| 5 - 24 | $10.43 |
| 25 + | $9.38 |
*price indicative
- RS Stock No.:
- 184-6721
- Mfr. Part No.:
- SFH3501-16L
- Brand:
- SPREADFAST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPREADFAST | |
| Product Type | Heatsink | |
| For Use With | Universal Square Alu | |
| Length | 35mm | |
| Width | 35mm | |
| Height | 16mm | |
| Series | SFH | |
| Colour | Black | |
| Standards/Approvals | No | |
| Application | Wide Range of Semi-Conductor Devices with Flat Surfaces | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand SPREADFAST | ||
Product Type Heatsink | ||
For Use With Universal Square Alu | ||
Length 35mm | ||
Width 35mm | ||
Height 16mm | ||
Series SFH | ||
Colour Black | ||
Standards/Approvals No | ||
Application Wide Range of Semi-Conductor Devices with Flat Surfaces | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
Cold-forged, ultra-high performance
low thermal resistance
suitable for low profile passive cooling
Applications
Suitable for use with a wide range of semi-conductor devices with flat surfaces.
- RS Stock No. 1846720
- Mfr. Part No. SFH3501-09L
Each
$10.10
- RS Stock No. 6744765
- Mfr. Part No. ICK BGA 35x35x10
Each
$6.64
- RS Stock No. 1235636
- Mfr. Part No. SF-CHS-353510-PC
Each
$4.58
- RS Stock No. 1846719
- Mfr. Part No. SFH3001-14L
Each
$10.02
Related links
- SPREADFAST Heatsink, Universal Square Alu 9 mm 35 mm 35mm
- SPREADFAST Heatsink 100°C/W, 15.4 °C/W 10 mm 35 mm 35mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 35 mm 35mm
- Fischer Elektronik Heatsink, Universal Square Alu 6 mm 35 mm 35mm
- Fischer Elektronik Heatsink, Universal Square Alu 14 mm 35 mm 35mm
- SPREADFAST Heatsink, Universal Square Alu 21 mm 40 mm 40mm
- SPREADFAST Heatsink, Universal Square Alu 21 mm 45 mm 45mm
- SPREADFAST Heatsink, Universal Square Alu 8 mm 30 mm 30mm










