Fischer Elektronik Heatsink, Universal Square Alu, 9.6K/W 14 mm 35 mm 35mm
- RS Stock No.:
- 674-4734
- Mfr. Part No.:
- ICK PGA 14x14x14
- Brand:
- Fischer Elektronik
Get a bulk buy discount
Add 50 more to save $1.50
View bulk pricing optionsSubtotal (1 unit)*
$8.33
(exc. GST)
$9.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 144 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $8.33 | - |
| 50 - 99 | $8.30 | $1.50 |
| 100 - 249 | $8.21 | $12.00 |
| 250 + | $8.04 | $72.50 |
*price indicative
- RS Stock No.:
- 674-4734
- Mfr. Part No.:
- ICK PGA 14x14x14
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Universal Square Alu | |
| Length | 35mm | |
| Width | 35mm | |
| Height | 14mm | |
| Thermal Resistance | 9.6K/W | |
| Fastening | Clamp, Screw | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | PGA | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Application | Ic Processors, Semiconductor, Technical Introduction, SMD, PGA, Pin Heat Sinks, Processor Overview, Power PC, PLCC, Bga, Fan, Thermal, Cooler, Heat Sink For IC, Hole Pattern, Microprocessor | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Universal Square Alu | ||
Length 35mm | ||
Width 35mm | ||
Height 14mm | ||
Thermal Resistance 9.6K/W | ||
Fastening Clamp, Screw | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type PGA | ||
Standards/Approvals No | ||
Material Aluminium | ||
Application Ic Processors, Semiconductor, Technical Introduction, SMD, PGA, Pin Heat Sinks, Processor Overview, Power PC, PLCC, Bga, Fan, Thermal, Cooler, Heat Sink For IC, Hole Pattern, Microprocessor | ||
- COO (Country of Origin):
- DE

ICK PGA Series
Heatsinks for IC processor
Black anodised surface
Mounting by thermally conductive foil or thermally conductive adhesive(Therm.conductive foil or therm.cond. adhesive are not provided for fixation)
PGA Heatsinks
Related links
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 35 mm 35mm
- Fischer Elektronik Heatsink, Universal Square Alu 6 mm 35 mm 35mm
- Fischer Elektronik Heatsink, Universal Square Alu 14 mm 14 mm 14mm
- Fischer Elektronik Heatsink, Universal Square Alu 12.3 mm 36 mm 36mm
- Fischer Elektronik Heatsink, Universal Square Alu 15.24 mm 27.95 mm 24.76mm
- Fischer Elektronik Heatsink, Universal Square Alu 12.3 mm 23 mm 23mm
- Fischer Elektronik Heatsink, Universal Square Alu 8 mm 43.1 mm 43.1mm
- Fischer Elektronik Heatsink, Universal Square Alu 12.3 mm 43.6 mm 43.6mm
