Fischer Elektronik Heatsink, SMD, 27K/W 8 mm 15.3 mm 15.3mm
- RS Stock No.:
- 577-582
- Distrelec Article No.:
- 304-65-439
- Mfr. Part No.:
- ICK SMD E 15 SA
- Brand:
- Fischer Elektronik
Subtotal (1 pack of 10 units)*
$27.74
(exc. GST)
$30.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $27.74 | $2.774 |
*price indicative
- RS Stock No.:
- 577-582
- Distrelec Article No.:
- 304-65-439
- Mfr. Part No.:
- ICK SMD E 15 SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | SMD | |
| Product Type | Heatsink | |
| Length | 15.3mm | |
| Width | 15.3mm | |
| Height | 8mm | |
| Thermal Resistance | 27K/W | |
| Series | ICK | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With SMD | ||
Product Type Heatsink | ||
Length 15.3mm | ||
Width 15.3mm | ||
Height 8mm | ||
Thermal Resistance 27K/W | ||
Series ICK | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Cooling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Heatsinks for DIL-IC, PLCC, and SMD are designed for efficient thermal management in compact electronic applications. With dimensions of 15.3 x 8 mm and a 3 mm plate thickness, these heatsinks provide effective heat dissipation for SMD components and other small electronic devices.
Black anodised
27 K/W Thermal resistance:
Related links
- Fischer Elektronik Heatsink, SMD 4.8 mm 5 mm 6.3mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 6 mm 8 mm 8mm
- Fischer Elektronik Heatsink 2.5°C/W 15 mm 50 mm 159mm
- Nelco Grey Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.3mm 15.3 mm
- Nelco Clear Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 16 mm 15.3mm 15.3 mm
- Fischer Elektronik Heatsink 33 mm 50 mm 46mm
- Fischer Elektronik Heatsink, PCBs 25 mm 37.5 mm 97mm
- Fischer Elektronik Heatsink, PGA 45 mm 75 mm 30mm
