Phoenix Contact Heatsink, UCS Universal Housings 87 mm 48 mm 125mm

Subtotal (1 unit)*

$178.90

(exc. GST)

$196.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.90

*price indicative

RS Stock No.:
518-937
Mfr. Part No.:
1481707
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heatsink

For Use With

UCS Universal Housings

Length

48mm

Width

125mm

Height

87mm

Fastening

Screw

Colour

Grey

Series

UCS

Finish

Anodised

Standards/Approvals

UL 94 V0, EU RoHS, CTI according to IEC 60112 225, China RoHS EFUP-E

Material

Polycarbonate, Aluminium

Application

Thermal

COO (Country of Origin):
DE
The Phoenix Contact housing half-shell with heatsink is expertly designed for thermal management in demanding environments. Crafted to support a UCS housing of 125 mm x 87 mm, this product is constructed from high-quality polycarbonate and aluminum, ensuring durability and optimal heat dissipation. It effectively caters to various mounting needs, providing a versatile solution for electronic device applications. Ideal for efficient thermal management, it allows for individual milling and accommodates a wide temperature range, making it suitable for diverse operational scenarios. Whether you require a reliable housing solution for complex electronic devices or simply wish to enhance thermal performance, this heatsink-equipped housing is your go-to choice, ensuring your devices function reliably even in challenging conditions.

Custom milling options provide tailored solutions to meet specific needs

Designed for compatibility with various housing sizes and configurations

Offers optimal thermal pathways for effective heat dissipation

Constructed from robust materials to withstand challenging environments

Supports a wide operational temperature range for enhanced versatility

Screw mounting allows for flexible installation in any position

Compatible with efficient PCB mounting for secure assembly

Anodized finish enhances durability and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy