Phoenix Contact Heatsink, UCS Universal Housings 40.1 mm 35.1 mm 116mm
- RS Stock No.:
- 496-138
- Mfr. Part No.:
- 1481699
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.59
(exc. GST)
$61.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $55.59 |
| 10 + | $51.13 |
*price indicative
- RS Stock No.:
- 496-138
- Mfr. Part No.:
- 1481699
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With | UCS Universal Housings | |
| Product Type | Heatsink | |
| Length | 35.1mm | |
| Width | 116mm | |
| Height | 40.1mm | |
| Fastening | Panel | |
| Series | UCS | |
| Finish | Anodised | |
| Standards/Approvals | IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, VDMA 24364:2018-05 | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With UCS Universal Housings | ||
Product Type Heatsink | ||
Length 35.1mm | ||
Width 116mm | ||
Height 40.1mm | ||
Fastening Panel | ||
Series UCS | ||
Finish Anodised | ||
Standards/Approvals IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, VDMA 24364:2018-05 | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
The Phoenix Contact heatsink is an expertly designed thermal management solution, tailored specifically for high-demand applications. Constructed from high-quality anodised aluminium, this heatsink is not only durable but also highly efficient in dissipating heat, ensuring that your devices function reliably under thermal stress. Its versatile design allows for easy installation in place of a side panel, providing custom-fit solutions for various housing sizes. This product is an excellent choice for professionals seeking to enhance device performance while optimising space and thermal efficiency. With features like individual milling capabilities, it caters to specific project requirements, offering comprehensive support for effective heat dissipation.
High thermal conductivity design enables reliable heat dissipation
Lightweight construction ensures minimal impact on overall device weight
Easy to install as a direct replacement for side panels
Customisable milling options enhance adaptability for unique applications
Sturdy and robust material extends the lifespan of the heatsink
Compatible with multiple housing configurations for broader use
Optimised for use in thermally demanding environments, ensuring safety and efficiency
Related links
- Phoenix Contact Heatsink, Housing Series UCS 40.1 mm 35.1 mm 96mm
- Phoenix Contact Heatsink, UCS Universal Housings 94.8 mm 28 mm 56.8mm
- Phoenix Contact Heatsink, UCS Universal Housings 87 mm 48 mm 125mm
- Phoenix Contact Heatsink, UCS Universal Housings 25 mm 50 mm 67mm
- Phoenix Contact UCS Series Polyamide Corner Inlay for Use with UCS Universal Housings x 27.05 mm x 16.2mm
- Phoenix Contact Heatsink, Housing Series UCS 25 mm 22 mm 39mm
- Phoenix Contact Heatsink, Housing Series UCS 114.8 mm 28 mm 94.8mm
- Murata DMS-20PC-1-LM Series Digital Panel Voltmeter AC 35.1 mm
