Thermo Electric Devices Heatsink, Universal Rectangular Alu with Fan, 0.06K/W 98 mm 200 mm 135mm
- RS Stock No.:
- 158-534
- Mfr. Part No.:
- TDX3358/200FMF12G
- Brand:
- Thermo Electric Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$414.62
(exc. GST)
$456.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 22 December 2026
- Plus 1 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $414.62 |
| 100 - 249 | $407.36 |
| 250 - 499 | $399.83 |
| 500 + | $392.01 |
*price indicative
- RS Stock No.:
- 158-534
- Mfr. Part No.:
- TDX3358/200FMF12G
- Brand:
- Thermo Electric Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thermo Electric Devices | |
| For Use With | Universal Rectangular Alu with Fan | |
| Product Type | Heatsink | |
| Length | 200mm | |
| Width | 135mm | |
| Height | 98mm | |
| Thermal Resistance | 0.06K/W | |
| Diameter | 98mm | |
| Colour | Clear | |
| Finish | Clear Anodised | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Application | Semiconductor, Multiple Thermoelectric | |
| Select all | ||
|---|---|---|
Brand Thermo Electric Devices | ||
For Use With Universal Rectangular Alu with Fan | ||
Product Type Heatsink | ||
Length 200mm | ||
Width 135mm | ||
Height 98mm | ||
Thermal Resistance 0.06K/W | ||
Diameter 98mm | ||
Colour Clear | ||
Finish Clear Anodised | ||
Standards/Approvals No | ||
Material Aluminium | ||
Application Semiconductor, Multiple Thermoelectric | ||
High Power Extruded Heatsinks and Fan/Heatsink Assemblies
Designed for high power semi-conductor and thermoelectric applications
Compact
Machined thermal interface for excellent heat transfer
Designed for industry standard fans
High Power Extruded Heatsinks and Fan/Heatsink Assemblies
Related links
- Thermo Electric Devices Heatsink, Universal Square Alu with fan 47 mm 60 mm 60mm
- Thermo Electric Devices Heatsink, Universal Square Alu 16 mm 60 mm 60mm
- Thermo Electric Devices Heatsink, Universal Rectangular Alu 77 mm 100 mm 101.6mm
- Thermo Electric Devices Heatsink, Single Thermoelectric (Peltier Effect) Coolers Of Up To 40Mm X 40Mm Footprint And Up
- Thermo Electric Devices 55W Direct to Air Heat Pump 6 V dc
- Thermo Electric Devices Liquid Heat Exchanger 9.7 mm 51 mm
- Thermo Electric Devices Liquid Heat Exchanger 12.7 mm 51 mm
- Thermo Electric Devices Liquid Heat Exchanger 12.7 mm 64 mm
