RS PRO Heating Element, 60mm, Cartridge Heater, 100 W, 120V ac

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$31.62

(exc. GST)

$34.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$31.62-
10 - 49$30.094%
50 +$24.7821%

*price indicative

RS Stock No.:
860-7141
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heating Element

Element Type

Cartridge Heater

Power Rating

100W

Overall Length

60mm

Standards/Approvals

RoHS

Supply Voltage

120V ac

COO (Country of Origin):
IN

RS PRO 100W High Temperature Cartridge Heater (6.5 mm x 60 mm)


A cartridge heater with high temperature leads capable of temperatures up to 450°C designed to provide localised heat through insertion into a hole or bore or for the heating of liquids. A thin cylindrical compact design ideal for working in restricted areas.;Robust and tough featuring high impact Ceramic caps and a TIG welded end disc preventing any contamination and moisture from entering the cartridge heater and providing the strength requires for use in vibration applications.;Built with an evenly wound Nickel-Chromium resistance wire guaranteeing even heat distribution and a highly compacted high purity Magnesium Oxide filler providing excellent thermal conductivity and dielectric strength.;Finished with a Stainless Steel sheath for high level of corrosion and oxidation resistance and 10in Fibreglass insulation lead wires for an easy to use and highly resistant cartridge heater suitable for a wide range of applications.

Features and Benefits


  • High temperature cartridge heater

  • Capable of temperatures up to 450°C

  • High impact ceramic cap suitable for high vibration applications

  • Deep holes in the ceramic cap prevents lead fraying or disconnection

  • Nickel-chromium resistance wire for high performance and long life

  • TIG welded end disc prevents contamination and moisture absorption

  • 10" Lead wires

  • 10 in Fiberglass insulated leads

  • Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy