RS PRO Heating Element, 75mm, Cartridge Heater, 100 W, 220V ac

Get a bulk buy discount

Add 10 more to save $15.20

View bulk pricing options

Subtotal (1 unit)*

$42.43

(exc. GST)

$46.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$42.43-
10 - 49$40.91$15.20
50 +$33.67$438.00

*price indicative

RS Stock No.:
860-7154
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Element Type

Cartridge Heater

Product Type

Heating Element

Power Rating

100W

Overall Length

75mm

Standards/Approvals

RoHS

Supply Voltage

220V ac

COO (Country of Origin):
IN

RS PRO Heating Element, 75 mm, 100 W, 220 V AC


This cartridge heater from RS PRO is suitable for immersion heating applications at high temperatures. It's suitable for use at temperatures of up to +450°C thanks to its fibreglass-insulated lead wires.

This compact unit is ideal for heating hard-to-reach areas as it's small enough to pass through a tank wall. Its hardwearing ceramic cap protects the element from vibrations and impact, while deep holes in the cap help prevent wires from fraying for long-lasting performance. The nickel-chromium resistance wire keeps rust and corrosion at bay for an improved service life.

You'll find this type of heating element in a wide range of industrial environments, from warehouses to workshops. To reduce the risk of overheating, we strongly recommend that you use this heater with a control system and temperature sensor.

Features and Benefits


  • Diameter of 6.5 mm

  • Cartridge heater element type

  • Lead length of 10 in

  • Length of 75 mm

  • Power rating of 100 W

  • Supply voltage of 220 V AC

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy