RS PRO Heating Element, 40mm, Cartridge Heater, 50 W, 220V ac
- RS Stock No.:
- 860-6902
- Distrelec Article No.:
- 304-19-889
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$34.03
(exc. GST)
$37.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 89 unit(s) shipping from 05 May 2027
- Plus 90 unit(s) shipping from 25 August 2027
- Plus 90 unit(s) shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $34.03 | - |
| 10 - 49 | $32.25 | 5% |
| 50 + | $26.54 | 22% |
*price indicative
- RS Stock No.:
- 860-6902
- Distrelec Article No.:
- 304-19-889
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heating Element | |
| Element Type | Cartridge Heater | |
| Power Rating | 50W | |
| Overall Length | 40mm | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heating Element | ||
Element Type Cartridge Heater | ||
Power Rating 50W | ||
Overall Length 40mm | ||
Standards/Approvals RoHS | ||
Supply Voltage 220V ac | ||
- COO (Country of Origin):
- IN
RS PRO Heating Element, 40 mm, 200 W, 220 V AC
Need a safe and reliable heater for your heavy-duty commercial environment? This compact yet robust cartridge heater from RS PRO is suitable for heating a wide range of components and metal plates, from test instruments to packaging and plastics applications.
The heating element's lead wire is insulated with fibreglass, so it can withstand temperatures up to +450°C. Its flexible, 10-inch-long lead comes with deep holes in its ceramic cap, which help stop it fraying when bent. A nickel-chromium resistance wire optimises the heater's lifetime.
The cartridge heater can slide into holes drilled with either metric or imperial drill sizes – note that a snug fit is necessary for efficient operation. This cartridge is 10 mm in diameter and 40 mm long.
As part of the tried and trusted RS PRO range, this heating element has undergone rigorous quality controls to ensure a safe product.
Features and Benefits
• Cartridge heater
• Power rating of 200 W
• Supply voltage of 220 V AC
• Diameter of 10 mm
• Length of 40 mm
• Lead length of 10 inches
• Nickel-chromium resistance wire for maximum heater life
• TIG-welded end disc prevents contamination and moisture absorption
• Fibreglass lead wire insulation
• RoHS-compliant for restricted hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 120V ac
