RS PRO Heating Element, 3.5in, Cartridge Heater, 200 W, 220V ac
- RS Stock No.:
- 860-6867
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.20
(exc. GST)
$13.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.20 |
| 10 - 49 | $11.41 |
| 50 + | $10.68 |
*price indicative
- RS Stock No.:
- 860-6867
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Element Type | Cartridge Heater | |
| Product Type | Heating Element | |
| Power Rating | 200W | |
| Overall Length | 3.5in | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Element Type Cartridge Heater | ||
Product Type Heating Element | ||
Power Rating 200W | ||
Overall Length 3.5in | ||
Standards/Approvals RoHS | ||
Supply Voltage 220V ac | ||
- COO (Country of Origin):
- IN
RS PRO Heating Element, 100 mm, 350 W, 220 V AC
Use this RS PRO heating element for high-temperature immersion heating. Thanks to its small size, it can easily be passed through a tank wall for direct heating in tight spaces. This type of heater is commonly used in industrial settings, such as warehouses or workshops.
The heater's high-impact ceramic cap will stand up to shakes and jolts, so you can use it in applications involving a high level of vibration. Deep holes in the cap protect the wires against fraying when bent for a longer-lasting product. The unit is also safe to use in harsh industrial environments thanks to its corrosion-resistant nickel-chromium resistance wire.
The heater comes fitted with fibreglass-insulated wire leads, which can withstand temperatures of up to +450°C. Use this product with a temperature sensor and control system to avoid overheating.
Features and Benefits
Related links
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
