RS PRO Ceramic Heating Element, 245mm, 60 mm, Ceramic Heating Element, 300 W, 230V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$96.64

(exc. GST)

$106.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$96.64
5 +$79.54

*price indicative

RS Stock No.:
376-2666
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ceramic Heating Element

Element Type

Ceramic Heating Element

Power Rating

300W

Overall Length

245mm

Overall Width

60mm

Standards/Approvals

RoHS

Supply Voltage

230V ac

RS PRO Ceramic Heating Elements


Revolutionise your manufacturing process with this curved ceramic heating element. Perfect for curing plastic welding and coats of paint, it's ideal for longwave radiation, heating, and drying across various industrial applications.

Our ceramic heating element converts up to 96% of input power into heat, making it incredibly energy efficient. It boasts a maximum operating temperature of +700 °C and operates on a supply voltage of 230 V AC. The embedded wire generates long-wave infrared in parallel rays, and the concave shape enhances efficiency by focusing heat precisely where you need it.

The glazed ceramic design protects the element from corrosion and ensures durability, with an impressive working life of 5,000 to 10,000 hours. As a top-quality RS PRO product, it has undergone extensive testing for consistency and complies with the RoHS Directive, ensuring minimal content of restricted hazardous substances.

Features and Benefits


  • Curved Ceramic Element

  • Glazed ceramic design

  • Heating wire embedded into concave-shaped heater creates infrared in parallel rays

  • Suitable for longwave radiation, curing, heating, and drying

  • Supply voltage of 230 V ac

  • Operating temperature of +700 °C

  • Life 5000 to 10000 h

  • Dimensions


  • 245 mm x 60 mm x 31 mm

  • Application


  • Suitable for longwave radiation, curing, heating and drying

  • Multi-Purpose Process Heaters


    In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

    Note

    Stock Item 376-2672 has a built in Thermocoupler and is 4 wire.

    Warning

    These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy