RS PRO Ceramic Heating Element, 245mm, 60 mm, Ceramic Heating Element, 250 W, 230V ac
- RS Stock No.:
- 348-8936
- Distrelec Article No.:
- 304-07-034
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $77.65
View bulk pricing optionsSubtotal (1 unit)*
$87.89
(exc. GST)
$96.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 316 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $87.89 | - |
| 5 + | $72.36 | $77.65 |
*price indicative
- RS Stock No.:
- 348-8936
- Distrelec Article No.:
- 304-07-034
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ceramic Heating Element | |
| Element Type | Ceramic Heating Element | |
| Power Rating | 250W | |
| Overall Length | 245mm | |
| Overall Width | 60mm | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ceramic Heating Element | ||
Element Type Ceramic Heating Element | ||
Power Rating 250W | ||
Overall Length 245mm | ||
Overall Width 60mm | ||
Standards/Approvals RoHS | ||
Supply Voltage 230V ac | ||
RS PRO Ceramic Heating Element, 245 mm, 250 W, 230 V AC
This RS PRO element is an efficient way to dry or cure products in your industrial heater. To maximise heat transfer at high temperatures of up to +700°C, it has a curved ceramic shell and uses long-wave infrared.
The heating element is designed to withstand harsh operating environments thanks to its glazed surface that resists oxidation and corrosion. It has a long service life of up to 10,000 hours to reduce maintenance downtime, so you won't have to interrupt long curing processes.
For more precise use, you can connect a temperature control unit to this component. This kind of heating element is suitable for baking or warming food in commercial settings. It's also a good choice for softening or moulding plastics, as well as for curing paints and varnishes.
Features and Benefits
Related links
- RS PRO Ceramic Heating Element 60 mm 250 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 150 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 325 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 650 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 200 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 400 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 350 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 500 W, 230V ac
