Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7332
- Mfr. Part No.:
- 1410-A25
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Heating Element | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Heating Element | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Positioning spiral for 1410-A, withstands temperatures up to 1000 degree Celsius.
62 g weight
Spare straight spiral
Related links
- SAM Heating Element
- SAM Heating Element 15 cm, Water Heater
- The Essential Guide to Choosing the Right Heating Element for Your Home
- Weller Heating Element
- Weller Heating Element, Heating
- Weller General Heating Element, 230V
- RS PRO Ceramic Heating Element 1.375 in 400 W, 240V ac
- RS PRO Heating Element 415 V ac
