Subtotal (1 unit)*
$183.88
(exc. GST)
$202.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.88 |
*price indicative
- RS Stock No.:
- 282-7328
- Mfr. Part No.:
- 1410-A12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Heating Element | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Heating Element | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Positioning spiral for 1410-A, withstands temperatures up to 1000 degree Celsius.
43 g weight
Special spark plug spare spiral
Related links
- SAM Heating Element
- SAM Heating Element 15 cm, Water Heater
- The Essential Guide to Choosing the Right Heating Element for Your Home
- Weller Heating Element
- Weller Heating Element, Heating
- Weller General Heating Element, 230V
- RS PRO Ceramic Heating Element 1.375 in 400 W, 240V ac
- RS PRO Heating Element 415 V ac
