Acim Jouanin Welding Ring, 100mm, Water Heater
- RS Stock No.:
- 231-8028
- Mfr. Part No.:
- TPBAG77I
- Brand:
- Acim Jouanin
Subtotal (1 unit)*
$307.90
(exc. GST)
$338.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.90 |
*price indicative
- RS Stock No.:
- 231-8028
- Mfr. Part No.:
- TPBAG77I
- Brand:
- Acim Jouanin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acim Jouanin | |
| Product Type | Welding Ring | |
| Element Type | Water Heater | |
| Overall Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Acim Jouanin | ||
Product Type Welding Ring | ||
Element Type Water Heater | ||
Overall Length 100mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Acim Jouanin ring to be welded on the wall of a tank or receptacle to accommodate a screw plug immersion heater. It is compatible with single and double thread immersion heaters, M45x2 and M77x2 and can be welded from the outside or the inside of the tank.
304 stainless steel material
Related links
- Acim Jouanin Welding Ring Water Heater
- Acim Jouanin Cartridge Heater 10 mm 100 mm 230V ac
- Acim Jouanin Cartridge Heater 6.5 mm 100 mm 230V ac
- Acim Jouanin Cartridge Heater 16 mm 100 mm 230V ac
- Acim Jouanin Cartridge Heater 12.5 mm 100 mm 230V ac
- Acim Jouanin Cartridge Heater 16 mm 100 mm 230V ac
- Acim Jouanin Cartridge Heater 10 mm 100 mm 230V ac
- Acim Jouanin Cartridge Heater 16 mm 100 mm 230V ac
