STEGO Heating Element Enclosure Heating Element, 65mm, 12.5 mm, PTC Resistor, 13 W, 120V ac/dc, 240 V ac/dc

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$65.14

(exc. GST)

$71.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$65.14-
25 - 49$61.875%
50 - 99$58.779%
100 - 499$55.8314%
500 +$53.0318%

*price indicative

RS Stock No.:
360-4071
Distrelec Article No.:
154-21-531
Mfr. Part No.:
01610.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Element Type

PTC Resistor

Product Type

Heating Element Enclosure Heating Element

Power Rating

13W

Overall Length

65mm

Overall Width

12.5mm

Standards/Approvals

UL, VDE, EAC

Supply Voltage

120V ac/dc, 240V ac/dc

COO (Country of Origin):
DE

Conduction/Convection


Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution.

Screw mounting or clip fixing

Class II insulation

Mounting on an aluminium plate increases power consumption and decreases surface temperature proportionately

No need for thermostat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy