RS PRO 100 °C Heating Element, Lead 100 mm, 60mm, 30 W

Subtotal (1 bag of 2 units)*

$18.73

(exc. GST)

$20.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$18.73$9.365

*price indicative

RS Stock No.:
336-741
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heating Element

Power Rating

30W

Lead Length

100mm

Overall Length

60mm

Connection Type

5 mm Splice Crimp

Peak Temperature

100°C

Standards/Approvals

CE, RoHS

COO (Country of Origin):
CN

RS PRO PTC Aluminium Shell Heater, 100°C Peak Temperature


This RS PRO heating element is designed for efficient contact-type heat conduction, transferring heat through its aluminium shell to the object in contact. Ideal for applications requiring consistent and reliable heating, it offers a straightforward solution with minimal installation requirements.

Features and Benefits


Simple structure, easy installation: Facilitates quick setup and integration

Constant temperature heater: Eliminates the need for a separate temperature control system

Safe operation: Ensures safety even when liquid is burnt out in liquid heating devices, extending service life

Voltage fluctuation resistance: Operates effectively across a wide voltage range

Automatic restoration: Recovers automatically after invalidation, ensuring continuous operation

Applications


Industrial heating systems

Liquid heating devices

Contact-type heat conduction applications

Additional Information


Element Type: PTC Aluminium Shell Heater

Peak Temperature: 100°C

Lead Length: 100 mm

Power Rating: 30 W

Supply Voltage: 30 V

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy