RS PRO 120 °C Heating Element, Lead 100 mm, 75mm, 70 W, 30V
- RS Stock No.:
- 336-746
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
$18.33
(exc. GST)
$20.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $18.33 | $9.165 |
*price indicative
- RS Stock No.:
- 336-746
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heating Element | |
| Power Rating | 70W | |
| Overall Length | 75mm | |
| Lead Length | 100mm | |
| Peak Temperature | 120°C | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | CE, RoHS | |
| Supply Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heating Element | ||
Power Rating 70W | ||
Overall Length 75mm | ||
Lead Length 100mm | ||
Peak Temperature 120°C | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals CE, RoHS | ||
Supply Voltage 30V | ||
- COO (Country of Origin):
- CN
RS PRO Heating Element, PTC Aluminium Shell
This RS PRO heating element is designed for efficient contact-type heat conduction. Utilising a PTC aluminium shell, it transfers heat directly to objects in contact, making it ideal for applications requiring consistent and reliable heating. With a peak temperature of 120°C and a power rating of 70 W, it offers a robust solution for various industrial needs.
Features and Benefits
Simple structure, easy installation for quick setup and use
Constant temperature heater eliminates the need for a temperature controlling system
Safe operation even when liquid is burnt out, ensuring long service life
Not sensitive to voltage fluctuations, allowing for wide operating voltage
Automatically restores after invalidation, enhancing reliability
Applications
Industrial heating systems
Liquid heating devices
Contact-type heat conduction applications
Additional Information
Element Type: Heating Element
Lead Length: 100 mm
Dimensions: 75.0 x 35.0 x 7.2 mm
Supply Voltage: 30 V
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
