Weller General Heating Element, Heating Element, 230V
- RS Stock No.:
- 174-058
- Mfr. Part No.:
- T0058757796N
- Brand:
- Weller
Subtotal (1 unit)*
$1,017.56
(exc. GST)
$1,119.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,017.56 |
*price indicative
- RS Stock No.:
- 174-058
- Mfr. Part No.:
- T0058757796N
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | General Heating Element | |
| Element Type | Heating Element | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type General Heating Element | ||
Element Type Heating Element | ||
Standards/Approvals RoHS | ||
Supply Voltage 230V | ||
- COO (Country of Origin):
- MX
Related links
- Weller General Heating Element, 230V
- Weller Heating Element
- Weller Heating Element, Heating
- RS PRO Ceramic Heating Element 60 mm 500 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 650 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 400 W, 230V ac
- RS PRO Heating Element 62.5 mm 200 W, 230V ac
- Heating Elements
