- RS Stock No.:
- 798-3775
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$121.89
(exc. GST)
$134.08
(inc. GST)
Units | Per unit |
1 - 4 | $121.89 |
5 + | $100.31 |
- RS Stock No.:
- 798-3775
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Self-Adhesive Polyimide Heating Mat (75 x 0.2mm)
A low-profile fast response Polyimide heating element with a self-adhesive backing. Lightweight and thin the semi-transparent organic polymer film is perfect for the creation of etch foil heater mats.
With excellent mechanical properties including a high tensile strength, dimension stability and tear resistance combined with a high level of chemical, ozone, and superb electrical insulation properties the Polyimide heating element is ideal for a wide range of applications.
Applications include
- Military and Aerospace where low gassing applications are required
- Laboratory and Medical cleaning and sterilisation
- Photographic and Optical equipment
- LCD displays
- Computer equipment
Features and Benefits
- Polyimide heat mat
- Diameter of 7 x 0.2mm
- Thin and lightweight
- Superb electrical insulation properties
- Strong chemical resistance
- Fungus and bacteria resistant
- Fast efficient thermal transfer
- Weather and Ozone resistant
- Good radiation resistance
- Operating temperature -60 to +200°C
- Minimal thermal loss
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Mat Shape | Circle |
Power Rating | 4 W |
Circular Mat Diameter | 75mm |
Peak Temperature | +200°C |
Supply Voltage | 12 V dc |
Dimensions | 75 x 0.2mm |
Maximum Operating Temperature | +200°C |
Thickness | 0.2mm |