HellermannTyton Heat Shrink Tubing, Grey 1.5mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series
- RS Stock No.:
- 712-3598
- Mfr. Part No.:
- 308-30162 HIS-3-BAG-1.5/0.5-PO-X-GY
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 10 units)**
$8.36
(exc. GST)
$9.20
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
10 - 140 | $0.836 | $8.36 |
150 - 740 | $0.826 | $8.26 |
750 + | $0.68 | $6.80 |
**price indicative
- RS Stock No.:
- 712-3598
- Mfr. Part No.:
- 308-30162 HIS-3-BAG-1.5/0.5-PO-X-GY
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 1.5mm | |
Colour | Grey | |
Shrunk Diameter | 0.5mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 3:1 | |
Sleeve Length | 200mm | |
Material | Cross Linked Polyolefin | |
Operating Temperature Range | -55 → +135 °C | |
Flame Retardant | Yes | |
Halogen Free | No | |
Series | HIS-3 BAG | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 1.5mm | ||
Colour Grey | ||
Shrunk Diameter 0.5mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 200mm | ||
Material Cross Linked Polyolefin | ||
Operating Temperature Range -55 → +135 °C | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Series HIS-3 BAG | ||
Related links
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series