HellermannTyton Heat Shrink Tubing, Clear 1.5mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series
- RS Stock No.:
- 712-3595
- Distrelec Article No.:
- 304-08-765
- Mfr. Part No.:
- 308-30164 HIS-3-BAG-1.5/0.5-PO-X-CL
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 10 units)**
$8.62
(exc. GST)
$9.48
(inc. GST)
240 In AU stock for next working day delivery*
620 In Global stock for delivery within 10 working day(s)
900 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
10 - 140 | $0.862 | $8.62 |
150 - 490 | $0.852 | $8.52 |
500 + | $0.837 | $8.37 |
**price indicative
- RS Stock No.:
- 712-3595
- Distrelec Article No.:
- 304-08-765
- Mfr. Part No.:
- 308-30164 HIS-3-BAG-1.5/0.5-PO-X-CL
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 1.5mm | |
Colour | Clear | |
Shrunk Diameter | 0.5mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 3:1 | |
Sleeve Length | 200mm | |
Material | Cross Linked Polyolefin | |
Operating Temperature Range | -55 → +135 °C | |
Flame Retardant | Yes | |
Halogen Free | No | |
Series | HIS-3 BAG | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 1.5mm | ||
Colour Clear | ||
Shrunk Diameter 0.5mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 200mm | ||
Material Cross Linked Polyolefin | ||
Operating Temperature Range -55 → +135 °C | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Series HIS-3 BAG | ||
Related links
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series