Recently searched

    HellermannTyton Heat Shrink Tubing, Brown 1.5mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    $13.22

    (exc. GST)

    $14.54

    (inc. GST)

    Add to Basket
    Select or type quantity
    60 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Bag**
    10 - 140$1.322$13.22
    150 - 490$1.308$13.08
    500 +$1.285$12.85

    **price indicative

    RS Stock No.:
    712-3591
    Distrelec Article No.:
    304-08-764
    Mfr. Part No.:
    308-30163 HIS-3-BAG-1.5/0.5-PO-X-BN
    Brand:
    HellermannTyton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HellermannTyton

    Sleeve Diameter

    1.5mm

    Colour

    Brown

    Shrunk Diameter

    0.5mm

    Sleeve Type

    Heat Shrink

    Adhesive Lined

    No

    Shrink Ratio

    3:1

    Sleeve Length

    200mm

    Material

    Cross Linked Polyolefin

    Operating Temperature Range

    -55 → +135 °C

    Flame Retardant

    Yes

    Halogen Free

    No

    Series

    HIS-3 BAG

    Related links