HellermannTyton Halogen Free Heat Shrink Tubing, Green/Yellow 12.7mm Sleeve Dia. x 1m Length 2:1 Ratio, TFN21 Series

Bulk discount available

Subtotal (1 box of 16 units)*

$96.72

(exc. GST)

$106.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 14$96.72$6.045
15 - 49$94.36$5.898
50 +$91.39$5.712

*price indicative

RS Stock No.:
133-1774
Mfr. Part No.:
309-60168 TFN21 12.7/6.4-PO-X-GNYE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

12.7mm

Colour

Green/Yellow

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

TFN21

Standards Met

cULus Recognised, UL, UL 224

HellermanTyton 2:1 Flame Retardant Heatshrink Tubing TFN21 Series


TFN21 Series heatshrink tubing is a flexible, high-quality flame retardant tubing. The cross linked polyolefin tubing has a shrink ratio of 2:1 and operating temperature of -55°C to +135°C. The TFN21 is designed for use as insulation over cable joints or terminations. These heatshrink products can also be used for harness work cable bundling.


Features and Benefits


High shrink ratio (2:1)

Few sizes cover a wide range of diameters, reducing your inventory

Thin walled and flexible

Fast shrinking and low shrink temperature

Flame-retardant to UL224-VW1 rating

Standards

UL224 125°C 600 V, (CSA file number 2581509), SAE-AMS-DTL-23053/5 Class 1 and 3, UL224 125°C 600 V VW-1

Related links