HellermannTyton Halogen Free Heat Shrink Tubing, Black 6.4 mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN20 Series

Subtotal (1 box of 24 units)*

$110.78

(exc. GST)

$121.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$110.78$4.616

*price indicative

RS Stock No.:
133-1760
Mfr. Part No.:
300-73564 TCN20-6.4/3.2-PO-X-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

6.4mm

Product Type

Heat Shrink Tubing

Colour

Black

Shrunk Diameter

3mm

Shrink Ratio

2:1

Sleeve Length

1m

Material

Polyolefin

Flame Retardant

Yes

Standards/Approvals

ANSI, CSA, UL

Halogen Free

Yes

Series

TCN20

HellermannTyton TCN20 Heat Shrink Tubing


The TCN20 series of heat shrink tubing is flexible, flame retardant and manufactured from high-quality polyolefin. The tubing has a shrink ratio of 2:1 with an operating temperature range of -55 to +125°C. The TCN20 range of heat shrink is ideal for use in many applications such as cable bundling, electrical insulation, strain relief, identification and mechanical protection.

Features and Benefits


Shrink ratio of 2:1;Minimum shrink temperature 100°C;Thin wall;Self-extinguishing to UL 224 VW-1

Related links