Heat Shrink Tubing End Cap 25mm Black
- RS Stock No.:
- 283-3236
- Distrelec Article No.:
- 301-67-100
- Mfr. Part No.:
- RND 465-01003
- Brand:
- RND
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4.29
(exc. GST)
$4.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.29 |
- RS Stock No.:
- 283-3236
- Distrelec Article No.:
- 301-67-100
- Mfr. Part No.:
- RND 465-01003
- Brand:
- RND
Related links
- Heat Shrink Tubing End Cap 55mm Black
- Heat Shrink Tubing End Cap 30mm Black
- Heat Shrink Tubing End Cap 16mm Black
- RND Halogen Free Heat Shrink Tubing, Black x 1.2m Length 3:1...
- RND Heat Shrink Tubing Kit, Black, Blue, Green, Green / Yellow,...
- MiniBox FRS 9,5mm Black 2:1 10 m
- MiniBox FRS 19,1mm Black 2:1 5 m
- MiniBox FRS 1,2mm Black 2:1 15 m