RND Heat Shrink Tubing Kit, Black, Blue, Green, Green / Yellow, Grey, Red, White, Yellow 2.5 → 26mm Sleeve Dia.
- RS Stock No.:
- 283-3071
- Distrelec Article No.:
- 300-90-995
- Mfr. Part No.:
- RND 465-00234
- Brand:
- RND
On back order for despatch 10/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$42.87
(exc. GST)
$47.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $42.87 |
- RS Stock No.:
- 283-3071
- Distrelec Article No.:
- 300-90-995
- Mfr. Part No.:
- RND 465-00234
- Brand:
- RND
Related links
- RS PRO Adhesive Lined Heat Shrink Tubing Kit, Black, Blue, Brown,...
- Heat Shrink Tubing End Cap 55mm Black
- Heat Shrink Tubing End Cap 25mm Black
- Heat Shrink Tubing Assortment, 2:1, 100
- Heat Shrink Tubing End Cap 16mm Black
- Heat Shrink Tubing End Cap 30mm Black
- Heat-Shrink Tubing, RGM 28/6mm x 1,2m
- Heat-Shrink Tubing, RGH 75/22mm x 1,2m