Heat Shrink Tubing End Cap 16mm Black
- RS Stock No.:
- 283-3235
- Distrelec Article No.:
- 301-67-099
- Mfr. Part No.:
- RND 465-01002
- Brand:
- RND
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2.60
(exc. GST)
$2.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $2.60 |
- RS Stock No.:
- 283-3235
- Distrelec Article No.:
- 301-67-099
- Mfr. Part No.:
- RND 465-01002
- Brand:
- RND
Related links
- Heat Shrink Tubing End Cap 55mm Black
- Heat Shrink Tubing End Cap 30mm Black
- Heat Shrink Tubing End Cap 25mm Black
- Heat-Shrink Tubing, RGM 55/16mm x 1,2m
- Heat-Shrink Tubing, RGH 55/16mm x 1,2m
- RND Halogen Free Heat Shrink Tubing, Black x 1.2m Length 3:1...
- RND Heat Shrink Tubing Kit, Black, Blue, Green, Green / Yellow,...
- MiniBox FRS 9,5mm Black 2:1 10 m