Alpha Wire Heat Shrink Tubing, Black 0.187in Sleeve Dia. x 24 X 6in Length 2:1 Ratio, FIT Shrink Tubing Series

Subtotal (1 pack of 24 units)*

$52.632

(exc. GST)

$57.888

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 72 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
24 +$2.193$52.63

*price indicative

RS Stock No.:
278-0062
Mfr. Part No.:
F221V3/16 BK063
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Sleeve Diameter

0.187in

Colour

Black

Shrunk Diameter

0.093in

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

24 X 6in

Halogen Free

No

Series

FIT Shrink Tubing

RoHS Status: Exempt

The Alpha Wire heat shrinkable tubing is made from cross linked polyolefin. FIT heat-shrink tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.

Temperature range -55 to 135 degree celsius
Tensile strength 1500psi minimum

Related links