HellermannTyton Heat Shrink Tubing, Black 19.1mm Sleeve Dia. x 30m Length 2:1 Ratio, 309 Series
- RS Stock No.:
- 289-1096
- Distrelec Article No.:
- 301-49-185
- Mfr. Part No.:
- 309-61009 TFN21 19.1/9.5-PO-X-BK
- Brand:
- HellermannTyton
Subtotal (1 reel of 30 metres)**
$322.49
(exc. GST)
$354.74
(inc. GST)
On back order for despatch 29/11/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 + | $322.49 | $10.75 |
**price indicative
- RS Stock No.:
- 289-1096
- Distrelec Article No.:
- 301-49-185
- Mfr. Part No.:
- 309-61009 TFN21 19.1/9.5-PO-X-BK
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 19.1mm | |
Colour | Black | |
Shrunk Diameter | 9.5mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 30m | |
Halogen Free | No | |
Series | 309 | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 19.1mm | ||
Colour Black | ||
Shrunk Diameter 9.5mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 30m | ||
Halogen Free No | ||
Series 309 | ||
Related links
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing TCN20 Series
- HellermannTyton Heat Shrink Tubing 309 Series
- HellermannTyton Halogen Free Heat Shrink Tube TR27 Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Halogen Free Heat Shrink Tubing TF24 Series
- HellermannTyton Heat Shrink Tubing 309 Series
- HellermannTyton Heat Shrink Tubing 309 Series