SAM DT-20-A DT-20-A Cordless

Subtotal (1 unit)*

$52.30

(exc. GST)

$57.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.30

*price indicative

RS Stock No.:
282-9792
Mfr. Part No.:
DT-20-A
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Heat Gun Nozzle

Corded/Cordless

Cordless

Outlet Diameter

75mm

Model Number

DT-20-A

Series

DT-20-A

Standards/Approvals

No

Weight

70g

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Nozzle is a 75 mm wide surface nozzle.

Fits on heat gun

70 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy