Yealink 1208653 Black Bluetooth USB On Ear
- RS Stock No.:
- 840-926
- Mfr. Part No.:
- 1208653
- Brand:
- Yealink
N
Subtotal (1 unit)*
$546.20
(exc. GST)
$600.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $546.20 |
*price indicative
- RS Stock No.:
- 840-926
- Mfr. Part No.:
- 1208653
- Brand:
- Yealink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yealink | |
| Product Type | Bluetooth Headset | |
| Connector Type | USB | |
| Colour | Black | |
| Wireless Connectivity | Bluetooth | |
| Headset Design | On Ear | |
| Battery Life | 20h | |
| Select all | ||
|---|---|---|
Brand Yealink | ||
Product Type Bluetooth Headset | ||
Connector Type USB | ||
Colour Black | ||
Wireless Connectivity Bluetooth | ||
Headset Design On Ear | ||
Battery Life 20h | ||
- COO (Country of Origin):
- CN
The Yealink headset system is an Advanced Bluetooth headset designed for hybrid working and mobile use, delivering high-definition audio quality across various environments, ensuring clear communication wherever you are.
4-mic beamforming noise cancellation technology ensures clarity during calls
Adjustable ear hook allows for personalised comfort throughout the day
Provides 10-hour talk time for uninterrupted usage during work
Extra 20-hour battery life available with portable charging case for extended use
Integrated workstation connects to multiple devices simultaneously for seamless communication
