Yealink 1308181 Black Bluetooth USB On Ear
- RS Stock No.:
- 840-958
- Mfr. Part No.:
- 1308181
- Brand:
- Yealink
N
Subtotal (1 unit)*
$133.52
(exc. GST)
$146.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.52 |
*price indicative
- RS Stock No.:
- 840-958
- Mfr. Part No.:
- 1308181
- Brand:
- Yealink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yealink | |
| Product Type | Bluetooth Headset | |
| Connector Type | USB | |
| Colour | Black | |
| Wireless Connectivity | Bluetooth | |
| Headset Design | On Ear | |
| Battery Life | 20h | |
| Select all | ||
|---|---|---|
Brand Yealink | ||
Product Type Bluetooth Headset | ||
Connector Type USB | ||
Colour Black | ||
Wireless Connectivity Bluetooth | ||
Headset Design On Ear | ||
Battery Life 20h | ||
- COO (Country of Origin):
- CN
The Yealink headset delivers superior high-definition audio for professional environments, ensuring clear communication whether in the office, on the train, or in transit.
4-mic beamforming noise cancellation technology ensures clarity in every call
Lightweight design (18g) allows for all-day comfort during extended wear
10-hour talk time guarantees sufficient battery life for daily usage
Adjustable ear hook adapts easily for a secure and personal fit
Portable charging case provides an additional 20 hours of battery for extended use
