Petzl E103AA00 CE LED Head Torch 2800 lm DUO RL Range 255 m
- RS Stock No.:
- 239-9999
- Mfr. Part No.:
- E103AA00
- Brand:
- Petzl
Subtotal (1 unit)*
$913.95
(exc. GST)
$1,005.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $913.95 |
*price indicative
- RS Stock No.:
- 239-9999
- Mfr. Part No.:
- E103AA00
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Battery Type | Lithium-ion | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 2800lm | |
| Housing Material | Aluminium | |
| Hazardous Area Certification | CE | |
| IP Rating | IP67 | |
| Number of Batteries | 1 | |
| Run Time | 1.5 → 18 h | |
| Series | DUO RL | |
| Beam Type | Flood, Mixed, Focused | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Dual Power | No | |
| Beam Distance | 255m | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Colour | Black, Yellow | |
| Weight | 390g | |
| Standards/Approvals | CE | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Battery Type Lithium-ion | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 2800lm | ||
Housing Material Aluminium | ||
Hazardous Area Certification CE | ||
IP Rating IP67 | ||
Number of Batteries 1 | ||
Run Time 1.5 → 18 h | ||
Series DUO RL | ||
Beam Type Flood, Mixed, Focused | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Dual Power No | ||
Beam Distance 255m | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Colour Black, Yellow | ||
Weight 390g | ||
Standards/Approvals CE | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl DUO RL ultra-powerful, rechargeable multi-beam headlamp designed for technical rescue and worksites, this rechargeable headlamp provides 2800-lumen brightness. Using REACTIVE LIGHTING technology, a sensor analyses the ambient light and automatically adjusts brightness to your needs. Manual operation is minimized and burn time is optimized, so users can remain focused on their activity. The aluminium lamp body provides excellent impact resistance. The DUO RL is waterproof and ideal for use in wet environments.
Ultra-bright and intelligent
Waterproof and durable
Multi-beam lighting adapts to a wide variety of situations
Reliable and ergonomic
Rechargeable battery
Related links
- Coast RL20R LED Head Torch 1000 lm RL Range 187 m
- Coast RL35R LED Head Torch 1000 lm RL Range 170 m
- Coast RL10 LED Head Torch 560 lm RL Range 31 m
- Petzl Rechargeable Torch Battery for DUO S Headlamps 3.2 Ah Capacity
- Petzl LED Head Torch Black 160 lm
- Petzl LED Head Torch Grey 80 lm
- Petzl LED Head Torch Blue 140 lm
- Petzl LED Head Torch Blue 80 lm
